RS Better World

Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT G Enclosure 100 mm x 300 mm x 100mm

Subtotal (1 unit)*

$546.14

(exc. GST)

$600.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1336
Mfr. Part No.:
LVS08807
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

Accessory Type

Plinth

Length

300mm

For Use With

PrismaSeT G Enclosure

Width

100mm

Height

100mm

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
CZ
The Schneider Electric Plinth Raiser from the PrismaSeT range is a versatile accessory for floor-standing enclosures. With a height of 100mm and a width of 300mm, it is suitable for use with IP30 enclosures. The product features a matt textured surface finish in white colour, making it both aesthetically pleasing and practical for various applications.

Set includes 1 plinth raiser

Compatible with PrismaSeT G enclosures

Suitable for use with IP31 and IP41 enclosures

Green Premium product with REACh Regulation compliance

Toxic heavy metal, mercury, and halogen free for environmental sustainability

PVC free with halogen free plastic parts for safer usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy