RS Better World

Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm

Subtotal (1 unit)*

$288.78

(exc. GST)

$317.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1263
Mfr. Part No.:
LVS08458
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Roof

Accessory Type

Roof Plate

Length

800mm

For Use With

PrismaSeT P Enclosure

Width

400mm

Material

Steel

Colour

White

IP Rating

IP55

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1 for enclosure, IEC 61439-2 for enclosure

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Roof plate, PrismaSeT P, from the PrismaSeT range is a durable and reliable product designed for low voltage electrical distribution. With an IP55 degree of protection, white colour (RAL 9003), and a width of 800mm and depth of 400mm, this roof plate is suitable for various applications.

Made of treated sheet steel for durability

Matt textured surface finish for a clean look

Compliant with IEC 61439 1 and IEC 61439 2 standards for enclosure

ASTA product certifications for quality assurance

IP55 degree of protection and IK10 degree of protection for durability

Green Premium product with environmental certifications

PVC free and toxic heavy metal free for eco friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy