RS Better World
Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure, IP41 Enclosure, IP31
- RS Stock No.:
- 288-1335
- Mfr. Part No.:
- LVS08805
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$862.36
(exc. GST)
$948.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $862.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1335
- Mfr. Part No.:
- LVS08805
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, IP41 Enclosure, IP31 Enclosure | |
| Width | 260mm | |
| Height | 100mm | |
| Colour | White | |
| IP Rating | IP41, IP31 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure, IP41 Enclosure, IP31 Enclosure | ||
Width 260mm | ||
Height 100mm | ||
Colour White | ||
IP Rating IP41, IP31 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Plinth Raiser is designed to elevate your floor-standing enclosure with a height of 100mm, providing stability and space for your equipment. With a durable construction and a sleek white finish, it is a practical and stylish addition to your setup.
Plinth raiser compatible with PrismaSeT G enclosures
Suitable for use with IP31 and IP41 enclosures
Matt textured surface finish for a modern look
Green Premium product with RoHS compliance
Toxic heavy metal and mercury free for environmentally friendly use
Halogen free plastic parts for safety and sustainability
PVC free material for reduced environmental impact
RS Better World
- RS Stock No. 2880679
- Mfr. Part No. LVS03913
Each
$80.01
RS Better World
- RS Stock No. 2881311
- Mfr. Part No. LVS08720
Each
$218.68
RS Better World
- RS Stock No. 2881518
- Mfr. Part No. LVS01018
Each
$133.69
RS Better World
- RS Stock No. 2880738
- Mfr. Part No. LVS04229
Each
$114.34
Related links
- Schneider Electric PrismaSeT P Series Polyester Plinth for Use with PrismaSeT P Enclosure IP31
- Schneider Electric PrismaSeT P Series Plinth for Use with IP31 Enclosure PrismaSeT P Enclosure 100 mm x
- Schneider Electric PrismaSeT G Series Plinth for Use with IP30 Enclosure IP43 Enclosure, PrismaSeT G
- Schneider Electric PrismaSeT P Series Polyester Side Panel for Use with IP31 Enclosure PrismaSeT
- Schneider Electric PrismaSeT P Series Polyester Plinth for Use with IP31 Enclosure PrismaSeT P
- Schneider Electric PrismaSeT G Series Plinth Spare Part for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP40 Transparent Door, 1230 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150












