RS Better World
Schneider Electric PrismaSeT G Series Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.05 m x 600mm
- RS Stock No.:
- 276-9285
- Mfr. Part No.:
- LVS08325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,539.89
(exc. GST)
$1,693.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,539.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9285
- Mfr. Part No.:
- LVS08325
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plain Door | |
| Product Type | Plain Door | |
| Length | 1.05m | |
| For Use With | PrismaSeT (PrismaSeT G) Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plain Door | ||
Product Type Plain Door | ||
Length 1.05m | ||
For Use With PrismaSeT (PrismaSeT G) Enclosure | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
RS Better World
- RS Stock No. 2768831
- Mfr. Part No. LVS08124
Each
$362.55
RS Better World
- RS Stock No. 2769286
- Mfr. Part No. LVS08326
Each
$1,591.28
RS Better World
- RS Stock No. 2769288
- Mfr. Part No. LVS08329
Each
$2,086.25
RS Better World
- RS Stock No. 2768851
- Mfr. Part No. LVS08225
Each
$1,166.43
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1050 mm x 1.05 m x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.68 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.75 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.53 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.38 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.83 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.25 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.45 m x












