RS Better World

Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT PrismaSeT G Enclosure 1.83 m x 1.83 m x 600mm

Subtotal (1 unit)*

$571.01

(exc. GST)

$628.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1541
Mfr. Part No.:
LVS01069
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Upright

Product Type

Enclosure Accessory

Length

1.83m

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

600mm

Height

1.83m

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Combination profile is a versatile and reliable accessory for PrismaSeT enclosures. With a sleek white finish and IP30 degree of protection, it offers durability and style. Designed for floor standing enclosures with widths of 600mm, 300mm, or 850mm, it is a perfect fit for various setups. The electrophoresis treatment and hot-polymerised polyester epoxy powder ensure long-lasting quality.

IP30 degree of protection for added durability

Designed for floor standing enclosures in different widthsy

Sustainable and environment friendly design

Reach and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy