RS Better World
Schneider Electric PrismaSeT G Series Steel Enclosure for Use with PrismaSeT G 630 mm x 630 mm x 600mm
- RS Stock No.:
- 288-0880
- Mfr. Part No.:
- LVS08114
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,012.16
(exc. GST)
$1,113.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,012.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0880
- Mfr. Part No.:
- LVS08114
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 630mm | |
| For Use With | PrismaSeT G | |
| Width | 600mm | |
| Material | Steel | |
| Height | 630mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 62208, IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 630mm | ||
For Use With PrismaSeT G | ||
Width 600mm | ||
Material Steel | ||
Height 630mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 62208, IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure extension from Schneider Electric, designed for low voltage electrical distribution, provides a functional solution with a kit composition that includes uprights, rear plate, top plate, and bottom plate. With an insulation class of Class I and a short-circuit current of 50kA, this enclosure extension is ideal for indoor use.
Enclosure extension for low voltage electrical distribution
Can be combined side by side and one on top of another
Suitable for indoor use
Metal enclosure with electrophoresis treatment and hot polymerised polyester epoxy powder protective treatment
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 630 mm x 630 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 630 mm x 630 mm x
- Eaton xEffect Series Steel Cabinet 1830 mm x 630 mm x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP41 IP30 Transparent Door, 630 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 630 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 630 mm x 305 mm x
- Eaton XPNBCB1004 Series Steel Partition for Use with NZM4 Cable Connection Area 28 mm x 630 mm x 987mm
- Eaton xEffect Series Steel Cabinet 1830 mm x 630 mm x 1.1m
