Fibox PC Series Polycarbonate Enclosure for Use with Enclosures x 190 mm x 190mm
- RS Stock No.:
- 288-1035
- Mfr. Part No.:
- PC 1919 13 T-2FSH encl.
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1035
- Mfr. Part No.:
- PC 1919 13 T-2FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 190mm | |
| For Use With | Enclosures | |
| Width | 190mm | |
| Material | Polycarbonate | |
| Series | PC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 190mm | ||
For Use With Enclosures | ||
Width 190mm | ||
Material Polycarbonate | ||
Series PC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.
Temperature -40 to 80 °C
Halogen free
Related links
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 190 mm x 190mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 380 mm x 380 mm x 190mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 190 mm 190 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 190mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 190 mm 190 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 190mm
