Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 380 x 280 x 180mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1050
Distrelec Article No.:
303-71-097
Mfr. Part No.:
PC 3828 18 T-2FSH encl.
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Type

Enclosure

Length

380mm

For Use With

Enclosures

Width

280mm

Material

Polycarbonate

Dimensions

380 x 280 x 180mm

Series

PC

COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.

Temperature -40 to 80 °C
Halogen free

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy