Fibox PAT Series Polyamide Hinge for Use with Enclosures 25 mm x 45 mm x 35mm
- RS Stock No.:
- 288-1032
- Mfr. Part No.:
- PAT 12040 hinge set
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1032
- Mfr. Part No.:
- PAT 12040 hinge set
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Hinge | |
| Product Type | Hinge Set | |
| Length | 45mm | |
| For Use With | Enclosures | |
| Width | 35mm | |
| Material | Polyamide | |
| Height | 25mm | |
| Series | PAT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Hinge | ||
Product Type Hinge Set | ||
Length 45mm | ||
For Use With Enclosures | ||
Width 35mm | ||
Material Polyamide | ||
Height 25mm | ||
Series PAT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox hinge set includes screws.
Non insulated
Related links
- Fibox PAT Series Hinge Set
- Fibox FHS Series Polycarbonate Hinge Set 120 mm x 120 mm x 35mm
- Fibox FHS Series Polycarbonate Hinge Set 70 mm x 70 mm x 35mm
- Fibox Solid Series Plastic Hinge for Use with Piccolo Enclosure
- Fibox Solid Series Polycarbonate Hinge for Use with Solid Enclosure
- Fibox TH Series Hinge Set
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- Rose Hinge Series Steel External Hinge Set for Use with Enclosure 45.5 mm x 45.5 mm x 30mm
