Fibox Solid Series Polycarbonate Hinge for Use with Solid Enclosure
- RS Stock No.:
- 508-3426
- Mfr. Part No.:
- MB 10622 EK-HINGE SET 2
- Brand:
- Fibox
Subtotal (1 kit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $13.35 |
*price indicative
- RS Stock No.:
- 508-3426
- Mfr. Part No.:
- MB 10622 EK-HINGE SET 2
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge | |
| For Use With | Solid Enclosure | |
| Material | Polycarbonate | |
| Colour | Light Grey | |
| IP Rating | IP66, IP67 | |
| Series | Solid | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge | ||
For Use With Solid Enclosure | ||
Material Polycarbonate | ||
Colour Light Grey | ||
IP Rating IP66, IP67 | ||
Series Solid | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
SOLID Series - IP67
The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Polyurethane gasket assures protection within the box;Flammability rating: UL 94-5 V;Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included);Can be equipped with chassis plates and a DIN Rail for fixing internal equipment;Operating temperature range is -40°C to +80°C (+120°C max short term).;IP67 Rating
Typical Applications
Cable/Wire Management;Traffic Control;IT/Server;Solar Power Batteries;Oil and Gas Production;Food and Beverage Industry;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully weatherproof.
What is Supplied?
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws
Related links
- Fibox Solid Series Plastic Hinge for Use with Piccolo Enclosure
- Fibox Solid Series Grey ABS Enclosure IP66 188 mm, 188 mm
- Fibox Solid Series Grey ABS Enclosure IP67 278 mm, 278 mm
- Fibox Solid Series Grey ABS Enclosure IP67 278 mm, 188 mm
- Fibox Solid Series Grey ABS Enclosure IP67 378 mm, 278 mm
- Fibox Solid Series Grey ABS Enclosure IP67 378 mm, 278 mm
- Fibox FHS Series Polycarbonate Hinge Set 70 mm x 70 mm x 35mm
- Fibox FHS Series Polycarbonate Hinge Set 120 mm x 120 mm x 35mm
