Fibox PAT Series Hinge Set
- RS Stock No.:
- 284-8121
- Distrelec Article No.:
- 304-34-389
- Mfr. Part No.:
- PAT 12040 hinge set
- Brand:
- Fibox
Subtotal (1 pack of 12 units)*
$58.64
(exc. GST)
$64.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.887 | $58.64 |
*price indicative
- RS Stock No.:
- 284-8121
- Distrelec Article No.:
- 304-34-389
- Mfr. Part No.:
- PAT 12040 hinge set
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge Set | |
| Series | PAT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge Set | ||
Series PAT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- KR
The Fibox hinge set including screw.
It is non insulated
Related links
- Fibox PAT Series Polyamide Hinge for Use with Enclosures 25 mm x 45 mm x 35mm
- Fibox TH Series Hinge Set
- Fibox Solid Series Plastic Hinge for Use with Piccolo Enclosure
- Fibox Solid Series Polycarbonate Hinge for Use with Solid Enclosure
- Fibox FHS Series Polycarbonate Hinge Set 70 mm x 70 mm x 35mm
- Eaton xEnergy Main Series Hinge Set 50 mm x 215 mm x 120mm
- Siemens 8MF1 Series Hinge Set for Use with Right Hand Hinge x 50 mm x 35.4mm
- Fibox FHS Series Polycarbonate Hinge Set 120 mm x 120 mm x 35mm
