RS Better World

Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT P, PrismaSeT G Door

Subtotal (1 unit)*

$52.89

(exc. GST)

$58.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0872
Mfr. Part No.:
LVS07940
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lock

Accessory Type

Lock Barrel

For Use With

PrismaSeT P, PrismaSeT G Door

Colour

Natural

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric Bloc with barrel lock is a key accessory for the PrismaSeT range, offering quick and easy replacement with its Key lock system. With a net weight of just 0.02 kg, this product is designed to be environmentally friendly, with PVC free and Halogen free plastic parts. It is a Green Premium product, ensuring sustainable offer status for the eco-conscious consumer.

Bloc with barrel lock for PrismaSeT range

Quick and easy replacement with Key lock system

Net weight of 0.02 kg for lightweight design

PVC free and Halogen free plastic parts for environmental sustainability

Green Premium product for eco friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy