RS Better World

Schneider Electric Linergy Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P

Subtotal (1 unit)*

$199.44

(exc. GST)

$219.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0696
Mfr. Part No.:
LVS04061
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Terminal Block

Product Type

Enclosure Accessory

For Use With

PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle

Width

300mm

Series

Linergy

Standards/Approvals

inside enclosure, IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Universal power supply block that offers a range of features and applications. It is designed to provide reliable and efficient power supply for various installations, meeting the highest safety and performance standards. With its 4P configuration and compatibility with Linergy accessories. This power supply block is suitable for use in a wide range of settings, including floor standing enclosures, wall-mounted enclosures, and ducts of different widths. It is compatible with various fixed and control devices, offering options for direct front rotary handle or toggle control.

Universal power supply block suitable for a variety of installations

4P configuration for flexibility and compatibility with Linergy accessories

Meets highest safety and performance standards

Easy installation in different enclosures and ducts

Compatible with various fixed and control devices

Offers options for direct front rotary handle or toggle control

Reliable and efficient power supply solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy