RS Better World
Schneider Electric Linergy Series Cable Support for Use with Linergy BS Vertical Busbar, Linergy TB Terminal Block,
- RS Stock No.:
- 288-0812
- Mfr. Part No.:
- LVS04667
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.47
(exc. GST)
$63.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0812
- Mfr. Part No.:
- LVS04667
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Support | |
| For Use With | Linergy BS Vertical Busbar, Linergy TB Terminal Block, PrismaSeT PrismaSeT P Enclosure | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Support | ||
For Use With Linergy BS Vertical Busbar, Linergy TB Terminal Block, PrismaSeT PrismaSeT P Enclosure | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Support from is a high quality product designed to provide efficient support and compatibility for Linergy TB terminal blocks and PrismaSeT P enclosures. With a set of 2 supports specifically for one horizontal PE, this product offers reliable and secure installation for your electrical components. It is crafted to meet IEC standards and is a Green Premium product, ensuring sustainability and compliance with environmental regulations.
Supports Linergy TB terminal blocks and PrismaSeT P enclosures
Set of 2 supports for one horizontal PE
Compliant with IEC standards for safety and quality
Green Premium product for sustainable offer status
Toxic heavy metal free and mercury free for environmental safety
RS Better World
- RS Stock No. 2880806
- Mfr. Part No. LVS04657
Each
$150.49
RS Better World
- RS Stock No. 2880816
- Mfr. Part No. LVS04678
Each
$163.00
RS Better World
- RS Stock No. 2880718
- Mfr. Part No. LVS04150
Each
$126.39
RS Better World
- RS Stock No. 2880737
- Mfr. Part No. LVS04228
Each
$262.82
Related links
- Schneider Electric PrismaSeT P Series Cable Support for Use with Linergy BS Vertical Busbar x 150mm
- Schneider Electric PrismaSeT P Series Plastic Cable Support for Use with Linergy Linergy BS Busbar, Linergy Linergy LGYE
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy LGYE Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy BS Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Nut for Use with Linergy BS Busbar PrismaSeT P Cubicle,
- Schneider Electric PrismaSeT P Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar
- Schneider Electric PrismaSeT P Series Cover for Use with PrismaSeT PrismaSeT P Framework, Linergy BS Busbar 573 mm x 573
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy BS Rear Busbar












