RS Better World
Schneider Electric Linergy Series Connector for Use with PrismaSeT P Enclosure x 650mm
- RS Stock No.:
- 288-0799
- Mfr. Part No.:
- LVS04637
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0799
- Mfr. Part No.:
- LVS04637
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 650mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With PrismaSeT P Enclosure | ||
Width 650mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric BS Connector Plate is a top-performing product designed to meet the highest standards of quality and reliability. With a 3200A rated operational current, this product is ideal for use in a wide range of applications, ensuring superior performance and durability.
Connector plate for cubicle device connection
Compliant with IEC standards 61439 1 and 61439 2 for safety and performance
ASTA product certifications for quality assurance
Green Premium product with sustainable offer status
Halogen free plastic parts for environmental sustainability
Related links
- Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT P Roof x 650mm
- Schneider Electric PrismaSeT P Series Glass Transparent Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Cover for Use with Linergy LGYE Busbar, PrismaSeT P Framework x 650mm
- Schneider Electric PrismaSeT P Series Connection Terminal for Use with for MTZ2/NW 4P, PrismaSeT P x 580 mm x 650mm
