RS Better World
Schneider Electric Linergy Series Connection Terminal for Use with for MTZ2/NW 4P, PrismaSeT P x 580 mm x 650mm
- RS Stock No.:
- 119-495
- Mfr. Part No.:
- LVS04496
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,495.20
(exc. GST)
$6,044.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,495.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-495
- Mfr. Part No.:
- LVS04496
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Terminal | |
| Product Type | Connection Terminal | |
| Length | 580mm | |
| For Use With | for MTZ2/NW 4P, PrismaSeT P | |
| Width | 650mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | ASTA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Terminal | ||
Product Type Connection Terminal | ||
Length 580mm | ||
For Use With for MTZ2/NW 4P, PrismaSeT P | ||
Width 650mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification ASTA | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P Connection for MTZ2/NW 4P with 2500A capacity is a high-quality accessory designed for the MasterPact NW range. It ensures safe and efficient current distribution within your electrical setup, meeting all relevant standards and certifications for peace of mind.
Compatible with MasterPact NW20...25 drawout and fixed installations
Green Premium product with sustainable offer status
Free of toxic heavy metals, mercury, and PVC for environmental safety
Related links
- Schneider Electric PrismaSeT Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm
- Schneider Electric Prisma P Series Connection Terminal for Use with PrismaSeT P Enclosure Masterpact MasterPact NW x 580
- Schneider Electric PrismaSeT P Series Cover for Use with Linergy LGYE Busbar, PrismaSeT P Framework x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT P Roof x 650mm
- Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT P Enclosure x 650mm
