RS Better World

Schneider Electric PrismaSeT P Series Glass Transparent Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm

Subtotal (1 unit)*

$2,257.89

(exc. GST)

$2,483.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,257.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9290
Mfr. Part No.:
LVS08536
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Transparent Door

Accessory Type

Transparent Door

Length

2m

For Use With

PrismaSeT (PrismaSeT P) Cubicle

Width

650mm

Material

Glass

IP Rating

IP30

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PrismaSeT P Door with floor standing enclosure mounting, and transparent texture consists of door, handle, keylock, 2 hinge. This product is qualified as a green premium, with minimal use of hazardous substances.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy