RS Better World
Schneider Electric Linergy Series Connector for Use with PrismaSeT PrismaSeT P Enclosure x 400mm
- RS Stock No.:
- 288-0798
- Mfr. Part No.:
- LVS04636
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$260.93
(exc. GST)
$287.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 4 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $260.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0798
- Mfr. Part No.:
- LVS04636
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Width | 400mm | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Width 400mm | ||
Series Linergy | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar features a high quality connection accessory for connecting 10mm thick horizontal busbars to vertical busbars/Linergy LGY profile, with a rated operational current of 1600 A. The product is certified to meet IEC standards and ASTA certified for reliability.
Certified to meet IEC 61439 2 and 61439 1 standards
ASTA certified for product reliability
Compatible with a range of devices including Compact and Masterpact
Environmentally sustainable with Green Premium product status and halogen free plastic parts
Mercury and toxic heavy metal free for eco friendly use
RS Better World
- RS Stock No. 2880699
- Mfr. Part No. LVS04065
Each
$388.35
RS Better World
- RS Stock No. 2880712
- Mfr. Part No. LVS04145
Each
$224.60
RS Better World
- RS Stock No. 2880856
- Mfr. Part No. LVS04954
Each
$476.45
RS Better World
- RS Stock No. 2880850
- Mfr. Part No. LVS04924
Each
$344.29
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm
- Schneider Electric PrismaSeT Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 300mm
- Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm












