RS Better World
Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure
- RS Stock No.:
- 288-0700
- Mfr. Part No.:
- LVS04066
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$217.49
(exc. GST)
$239.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0700
- Mfr. Part No.:
- LVS04066
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Terminal Block | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Terminal Block | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric High inlet block of innovative PrismaSeT G enclosure is designed to provide reliable connection blocks for a wide range of electrical devices. With a focus on safety and ease of installation, this product is a must-have for efficient power distribution systems.
Incoming connection block for various devices
Complies with IEC 61439 2 and IEC 61439 1 standards
ASTA certified for quality assurance
Top location of connection for easy access
Rated operational current of 250 A for high performance
Lightweight design with a net weight of 1.36 kg
Related links
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Mounting Block for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Plastic Handle for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
- Schneider Electric PrismaSeT G Series Door for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure
