RS Better World
Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
- RS Stock No.:
- 288-1250
- Mfr. Part No.:
- LVS08383
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$521.78
(exc. GST)
$573.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1250
- Mfr. Part No.:
- LVS08383
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| For Use With | PrismaSeT PrismaSeT G Enclosure Extension | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
For Use With PrismaSeT PrismaSeT G Enclosure Extension | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Combination Kit from the PrismaSeT range is a high quality accessory designed for use with PrismaSeT G enclosures. With an IP55 degree of protection, this kit includes 1 quadruple pillar and is suitable for floor standing or wall-mounted enclosures. The product is sustainable and environmentally friendly, meeting various regulations and directives for product safety and compliance.
Combination kit for PrismaSeT G enclosures
IP55 degree of protection for added safety
Matt textured white finish for a clean look
Electrophoresis treatment and hot polymerised polyester epoxy powder for durability
Green Premium product with sustainable offer status
Toxic heavy metal and mercury free for eco friendly use
Halogen free plastic parts for reduced environmental impact
Related links
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 300mm
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 30 mm x 83mm
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure 42 mm x 70 mm x 42mm
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 5.2 cm x
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 600mm
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT G Enclosure Extension 1950 mm x 1.95 m x 50mm
- Schneider Electric PrismaSeT G Series Sheet Steel Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure
