nVent SCHROFF 20846 Series Aluminium Front Panel 128.4 mm x 40.3mm

Subtotal (1 unit)*

$16.24

(exc. GST)

$17.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 35 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.24

*price indicative

RS Stock No.:
287-9767
Distrelec Article No.:
152-52-366
Mfr. Part No.:
20846430
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Front Panel

Product Type

Enclosure Accessory

Width

40.3mm

Material

Aluminium

Height

128.4mm

Series

20846

Standards/Approvals

IEEE 1101.1/10, IEC 60297-3-101

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff front panel, featuring retrofit shielding, measures 6U in height, 8 HP in width, and 2.5mm in thickness, constructed from aluminium. It is anodized for enhanced durability and corrosion resistance, with untreated edges.

RoHS compliant

Rack height 3U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy