Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- RS Stock No.:
- 285-5445
- Mfr. Part No.:
- NSYCUACC032DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,094.89
(exc. GST)
$1,204.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,094.89 |
*price indicative
- RS Stock No.:
- 285-5445
- Mfr. Part No.:
- NSYCUACC032DG
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Panel Mounting Kit | |
| Length | 606mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 330mm | |
| Material | Galvanised Steel | |
| Height | 606mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Mounting Panel | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Panel Mounting Kit | ||
Length 606mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 330mm | ||
Material Galvanised Steel | ||
Height 606mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Mounting Panel | ||
Series ClimaSys | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Retrofit Kit for side Connected cooling units designed to seamlessly integrate upgraded side mount cooling units into existing setups. This kit includes one adapter specifically crafted for the enclosure side walls, complete with pre attached fixing elements to streamline installation. Engineered to adapt the new 650W side mount cooling unit to its former 600W mounting position.
RoHS compliant
IP55 degree protection
- RS Stock No. 2855433
- Mfr. Part No. NSYCUACC022DG
Each
$1,583.81
- RS Stock No. 2855438
- Mfr. Part No. NSYCUACC026DG
Each
$1,913.02
- RS Stock No. 2855440
- Mfr. Part No. NSYCUACC028DG
Each
$1,913.02
- RS Stock No. 2855439
- Mfr. Part No. NSYCUACC027DG
Each
$3,738.74
Related links
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x 606
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1712 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1700 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1070 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1373 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x










