Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x 606

Subtotal (1 unit)*

$1,583.81

(exc. GST)

$1,742.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,583.81

*price indicative

RS Stock No.:
285-5433
Mfr. Part No.:
NSYCUACC022DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Kit

Accessory Type

Panel Mounting Kit

Length

606mm

For Use With

ClimaSys CU Cooling Unit

Width

330mm

Material

Stainless Steel

Height

606mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Mounting Panel

Series

ClimaSys

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Retrofit Kit is designed for side stainless steel connected cooling unit. It is an essential solution for adapting the new 650W side mount cooling unit to the old 600W mounting position. This kit crafted from stainless steel material and available in a grey color.

RoHS compliant

IP55 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy