Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522

Subtotal (1 unit)*

$1,396.78

(exc. GST)

$1,536.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,396.78

*price indicative

RS Stock No.:
285-5447
Mfr. Part No.:
NSYCUACC034DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Adapter

Accessory Type

Mounting Adapter

Length

522mm

For Use With

ClimaSys CU Cooling Unit

Width

352mm

Material

Galvanised Steel

Height

522mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Half flush

Series

ClimaSys

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Half Flush Mounting Kit is designed for side connected cooling units. This kit is designed to accommodate both 350W and 650W side cooling units. With a mounting location available for both enclosure doors and sides, this kit provides flexibility in placement. The kit includes one mounting adapter and one gasket for installation inside the housing, along with six nuts for external fixation.

RoHS compliant

IP55 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy