Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- RS Stock No.:
- 285-5443
- Mfr. Part No.:
- NSYCUACC030DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,931.39
(exc. GST)
$8,724.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,931.39 |
*price indicative
- RS Stock No.:
- 285-5443
- Mfr. Part No.:
- NSYCUACC030DG
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Panel Mounting Kit | |
| Product Type | Mounting Kit | |
| Length | 1.7m | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 540mm | |
| Material | Galvanised Steel | |
| Height | 1.7m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Mounting Panel | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Panel Mounting Kit | ||
Product Type Mounting Kit | ||
Length 1.7m | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 540mm | ||
Material Galvanised Steel | ||
Height 1.7m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Mounting Panel | ||
Series ClimaSys | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Retrofit Kit includes one adapter tailored for the enclosure side walls, complete with pre attached fixing elements to streamline installation. Specifically designed to adapt both 1250W and 1650W side mount cooling units to their respective former mounting positions of 1100W and 1500W, this kit ensures compatibility without extensive modifications.
RoHS compliant
IP55 degree protection
- RS Stock No. 2855437
- Mfr. Part No. NSYCUACC025DG
Each
$1,913.02
- RS Stock No. 2855434
- Mfr. Part No. NSYCUACC023DG
Each
$1,913.02
- RS Stock No. 2855444
- Mfr. Part No. NSYCUACC031DG
Each
$3,738.74
- RS Stock No. 2855441
- Mfr. Part No. NSYCUACC029DG
Each
$3,738.74
Related links
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1700 mm x
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1700 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1712 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1070 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1373 mm x












