Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x

Subtotal (1 unit)*

$1,913.02

(exc. GST)

$2,104.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,913.02

*price indicative

RS Stock No.:
285-5446
Mfr. Part No.:
NSYCUACC033DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Kit

Accessory Type

Mounting Kit

Length

420mm

For Use With

ClimaSys CU Cooling Unit

Width

325mm

Material

Galvanised Steel

Height

75mm

Colour

Grey

IP Rating

IP54

Series

ClimaSys

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Retrofit Kit for roof connected cooling units, engineered to seamlessly adapt upgraded high mount cooling units to existing setups. This kit comprises one adapter designed for attachment to the top of the enclosures box, along with fixing elements for easy installation. Specifically tailored to adapt the new 380W and 650W high mount cooling units to their respective former mounting positions of 400W and 600W.

RoHS compliant

IP54 degree protection

1 Kit
$3.37
Each (In a Pack of 10)
$1.098

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy