Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850

Subtotal (1 unit)*

$1,777.09

(exc. GST)

$1,954.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,777.09

*price indicative

RS Stock No.:
285-5448
Mfr. Part No.:
NSYCUACC035DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Adapter

Accessory Type

Mounting Adapter

Length

850mm

For Use With

ClimaSys CU Cooling Unit

Width

415mm

Material

Galvanised Steel

Height

850mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Adapter

Series

ClimaSys

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Half Flush Mounting Kit is designed for side connected cooling units. This kit is specifically tailored to accommodate both 875W and 1000W side cooling units, offering versatility to suit varying power requirements. With mounting locations available for both enclosure doors and sides, this kit provides flexibility in placement to optimize cooling efficiency. The kit includes one mounting adapter and one gasket for installation inside the housing, along with nine nuts for external fixation.

RoHS compliant

IP55 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy