Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x
- RS Stock No.:
- 285-5439
- Mfr. Part No.:
- NSYCUACC027DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,738.74
(exc. GST)
$4,112.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,738.74 |
*price indicative
- RS Stock No.:
- 285-5439
- Mfr. Part No.:
- NSYCUACC027DG
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Panel Mounting Kit | |
| Product Type | Mounting Kit | |
| Length | 1.712m | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 580mm | |
| Material | Galvanised Steel | |
| Height | 1.71m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Mounting Panel | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Panel Mounting Kit | ||
Product Type Mounting Kit | ||
Length 1.712m | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 580mm | ||
Material Galvanised Steel | ||
Height 1.71m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Mounting Panel | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Retrofit Kit comprises a single adapter engineered for attachment to the enclosures side walls, with fixing elements already attached for straightforward installation. Specifically intended to adapt the new 3200W side mount cooling unit to its original 3200W mounting position, this kit ensures compatibility without requiring extensive modifications.
RoHS compliant
IP55 degree protection
- RS Stock No. 2855438
- Mfr. Part No. NSYCUACC026DG
Each
$1,913.02
- RS Stock No. 2855440
- Mfr. Part No. NSYCUACC028DG
Each
$1,913.02
- RS Stock No. 2855443
- Mfr. Part No. NSYCUACC030DG
Each
$7,931.39
- RS Stock No. 2855445
- Mfr. Part No. NSYCUACC032DG
Each
$1,094.89
Related links
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1712 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1700 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1070 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1373 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x












