Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x

Subtotal (1 unit)*

$1,913.02

(exc. GST)

$2,104.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,913.02

*price indicative

RS Stock No.:
285-5438
Mfr. Part No.:
NSYCUACC026DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Kit

Accessory Type

Panel Mounting Kit

Length

1.712m

For Use With

ClimaSys CU Cooling Unit

Width

580mm

Material

Galvanised Steel

Height

1.71m

Colour

Grey

IP Rating

IP55

Mounting plate type

Mounting Panel

Series

ClimaSys

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Retrofit Kit is designed for CU Slim 3.2kW to connected cooling unit. This kit features a single adapter crafted for the enclosures side walls, complete with pre attached fixing elements for effortless installation. Specifically engineered to adapt the new 3200W side mount cooling unit to its original 3200W mounting position.

RoHS compliant

IP55 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy