Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- RS Stock No.:
- 285-5434
- Mfr. Part No.:
- NSYCUACC023DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,913.02
(exc. GST)
$2,104.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,913.02 |
*price indicative
- RS Stock No.:
- 285-5434
- Mfr. Part No.:
- NSYCUACC023DG
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Panel Mounting Kit | |
| Length | 1.7m | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 540mm | |
| Material | Galvanised Steel | |
| Height | 1.7m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Mounting Panel | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Panel Mounting Kit | ||
Length 1.7m | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 540mm | ||
Material Galvanised Steel | ||
Height 1.7m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Mounting Panel | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Retrofit Kit includes one adapter crafted for the side walls of the enclosure, along with necessary fixing elements for secure attachment. Engineered to accommodate various power ratings, it facilitates the transition from older 1100W, 1500W, and 2000W mounting positions to new 1250W, 1650W, and 2000W side mount cooling units respectively.
RoHS compliant
IP55 degree protection
Related links
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1700 mm x
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1700 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1712 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 600 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x 606
