Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
- RS Stock No.:
- 285-5435
- Mfr. Part No.:
- NSYCUACC024DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,738.74
(exc. GST)
$4,112.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,738.74 |
*price indicative
- RS Stock No.:
- 285-5435
- Mfr. Part No.:
- NSYCUACC024DG
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Length | 795mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 575mm | |
| Material | Galvanised Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Mounting Panel | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Length 795mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 575mm | ||
Material Galvanised Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Mounting Panel | ||
Series ClimaSys | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Retrofit Kit is a solution for adapting side mount cooling units to existing configurations. This kit comprises an adapter designed for the enclosures side walls and pre attached fixing elements, ensuring effortless installation. Its versatility accommodates the transition from old 1100W, 1500W, and 2000W mounting positions to new 1250W, 1650W, and 2000W side mount cooling units respectively.
RoHS compliant
IP55 degree protection
- RS Stock No. 2855432
- Mfr. Part No. NSYCUACC021DG
Each
$2,444.25
- RS Stock No. 2855430
- Mfr. Part No. NSYCUACC019DG
Each
$2,242.26
- RS Stock No. 2855431
- Mfr. Part No. NSYCUACC020DG
Each
$2,242.26
- RS Stock No. 2855429
- Mfr. Part No. NSYCUACC018DG
Each
$2,107.60
Related links
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 600 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1070 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1712 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1373 mm x










