Fibox CFS Series Polycarbonate Flange for Use with Cabinets or Enclosures 82 mm x 12 mm x 216mm
- RS Stock No.:
- 284-9095
- Distrelec Article No.:
- 304-34-388
- Mfr. Part No.:
- CFS ARCA
- Brand:
- Fibox
Subtotal (1 pack of 12 units)*
$33.80
(exc. GST)
$37.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $2.817 | $33.80 |
*price indicative
- RS Stock No.:
- 284-9095
- Distrelec Article No.:
- 304-34-388
- Mfr. Part No.:
- CFS ARCA
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| Length | 12mm | |
| For Use With | Cabinets or Enclosures | |
| Width | 216mm | |
| Material | Polycarbonate | |
| Height | 82mm | |
| IP Rating | IP65 | |
| Series | CFS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Flange | ||
Accessory Type Flange | ||
Length 12mm | ||
For Use With Cabinets or Enclosures | ||
Width 216mm | ||
Material Polycarbonate | ||
Height 82mm | ||
IP Rating IP65 | ||
Series CFS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox Coupling Flange is used to securely connect two cabinets or enclosures together.
Non insulated
Made by polycarbonate material
Related links
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 82 mm x 82 mm x 50mm
- Eaton xComfort KLV Series Plastic Cover 52 mm x 12 mm x 216mm
- HENSEL Mi Series Stainless Steel Protection Cover for Use with Mi KL 12 46 mm x 39 mm x 216mm
- Fibox FHS Series Polycarbonate Hinge Set 70 mm x 70 mm x 35mm
- Fibox FHS Series Polycarbonate Hinge Set 120 mm x 120 mm x 35mm
- nVent HOFFMAN EHT Series Steel Gland Plate for Use with Enclosures 25 mm x 25 mm x 216mm
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 343 mm x 216mm x 438 mm
