Schneider Electric ClimaSys Series Polyolefin Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 380 mm x 150mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-5424
Mfr. Part No.:
NSYCUACC010DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Filter

Accessory Type

Air Filter

Length

380mm

For Use With

ClimaSys CU Cooling Unit

Width

150mm

Material

Polyolefin

Height

150mm

Mounting plate type

Roof Plate

Series

ClimaSys

Standards/Approvals

G3 EN 779

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric ClimaSys CU Fiber Filter is an essential accessory for top-mounting cooling units with a power of 650W. Designed for ClimaSys CU cooling units, this G3 EN 779 ventilation filter ensures efficient thermal management in roof-mounted locations. With a Polyolefin material construction, this filter is lightweight and easy to install, making it a reliable choice for maintaining optimal airflow and enhancing the longevity of your cooling unit.

Compatible with ClimaSys CU cooling units

G3 EN 779 ventilation filter for efficient airflow

Polyolefin material construction for durability and lightweight design

Specifically designed for roof-mounted locations

Set of 5 filters included for convenient replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy