Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522

Subtotal (1 unit)*

$2,169.92

(exc. GST)

$2,386.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,169.92

*price indicative

RS Stock No.:
285-5451
Mfr. Part No.:
NSYCUACC038DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Adapter

Accessory Type

Mounting Adapter

Length

522mm

For Use With

ClimaSys CU Cooling Unit

Width

352mm

Material

Stainless Steel

Height

522mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Adapter

Series

ClimaSys

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Half Flush Mounting Kit is designed for stainless steel side connected cooling units. This versatile kit is engineered to accommodate both 350W and 650W side cooling units. With mounting locations available for both enclosure doors and sides. The secure fixing method, utilizing bolts, ensures stable attachment for reliable performance. The kit includes one mounting adapter and one gasket for installation inside the housing, along with six nuts for external fixation.

RoHS compliant

IP55 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy