Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 380 mm x 380mm
- RS Stock No.:
- 285-5421
- Mfr. Part No.:
- NSYCUACC007DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$684.84
(exc. GST)
$753.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.84 |
*price indicative
- RS Stock No.:
- 285-5421
- Mfr. Part No.:
- NSYCUACC007DG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Accessory Type | Air Filter | |
| Length | 380mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 380mm | |
| Material | Aluminium | |
| Height | 380mm | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Accessory Type Air Filter | ||
Length 380mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 380mm | ||
Material Aluminium | ||
Height 380mm | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric aluminum filter is designed for side-connected cooling units with a power range of 1.2 to 2kW from the ClimaSys CU range. It is a thermal management accessory made of high-quality aluminium, ensuring efficient cooling performance for your equipment.
Compatible with ClimaSys CU cooling unit for efficient thermal management
Constructed from durable aluminium material for longevity and reliability
Weighing only 0.8 kg, it is lightweight and easy to install
Dimensions of 380mm x 380mm x 8mm for a perfect fit
Comes with a contractual warranty of 18 months for peace of mind
- RS Stock No. 2855422
- Mfr. Part No. NSYCUACC008DG
Each
$955.38
- RS Stock No. 0867722
- Mfr. Part No. NSYCUACC010DG
1 Pack of 5
$711.75
- RS Stock No. 2855427
- Mfr. Part No. NSYCUACC015DG
Each
$684.81
- RS Stock No. 2855428
- Mfr. Part No. NSYCUACC017DG
Each
$997.08
Related links
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 470 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
- Schneider Electric ClimaSys Series Polyolefin Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 380 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 280 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 320 mm x 320 mm x 320mm
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 2 cm x 37.000 cm x












