Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 280 mm x 150mm

Subtotal (1 unit)*

$489.17

(exc. GST)

$538.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.17

*price indicative

RS Stock No.:
285-5418
Mfr. Part No.:
NSYCUACC005DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Air Filter

Product Type

Fan Filter

Length

280mm

For Use With

ClimaSys CU Cooling Unit

Width

150mm

Material

Aluminium

Height

150mm

Series

ClimaSys

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric ClimaSys CU aluminum filter is a high-quality thermal management accessory designed to enhance the efficiency and performance of cooling units with a power range of 350 to 600W. With a lightweight construction and durable aluminium material, this filter ensures optimal heat dissipation and protection for your cooling unit, making it a reliable solution for various industrial applications.

Aluminum filter designed specifically for ClimaSys CU cooling units

Compatible with power range of 350-600W for efficient thermal management

Side-mounting design for easy installation and accessibility

Made of high-quality aluminium material for durability and heat dissipation

Lightweight construction with dimensions of 280mm x 150mm x 8mm for space-saving installation

Comes with a contractual warranty of 18 months for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy