Fibox RCS Series Stainless Steel Rain Canopy for Use with Enclosures
- RS Stock No.:
- 288-1058
- Mfr. Part No.:
- RCS ARCA 4030
- Brand:
- Fibox
Subtotal (1 unit)*
$85.66
(exc. GST)
$94.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.66 |
*price indicative
- RS Stock No.:
- 288-1058
- Mfr. Part No.:
- RCS ARCA 4030
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Rain Canopy | |
| Product Type | Internal Door | |
| For Use With | Enclosures | |
| Material | Stainless Steel | |
| Series | RCS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Rain Canopy | ||
Product Type Internal Door | ||
For Use With Enclosures | ||
Material Stainless Steel | ||
Series RCS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox rain canopy set for size 4029 is made of stainless steel.
Non insulated
Related links
- Fibox RCS ARCA Series Stainless Steel Canopy for Use with ARCA Series 20 mm x 30 mm x 500mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 210 mm x 400mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 400 mm x 800mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 210 mm x 600mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 300 mm x 800mm
- Fibox MPMP Series Galvanised Steel Mounting Bracket 350 x 250 x 2mm
- Rittal AE Series Stainless Steel Rain Canopy for Use with AE Compact Enclosure 25 mm x 210 mm x 300mm
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate 350 mm L for Use with ARCA 4030
