Fibox Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- RS Stock No.:
- 280-5465
- Mfr. Part No.:
- EKH 30-T cover
- Brand:
- Fibox
Subtotal (1 pack of 8 units)*
$62.55
(exc. GST)
$68.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $7.819 | $62.55 |
*price indicative
- RS Stock No.:
- 280-5465
- Mfr. Part No.:
- EKH 30-T cover
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 190mm | |
| For Use With | EKH Enclosure | |
| Width | 190mm | |
| Material | Polycarbonate | |
| Height | 190mm | |
| Colour | Clear | |
| Standards/Approvals | RoHS, UL 746C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 190mm | ||
For Use With EKH Enclosure | ||
Width 190mm | ||
Material Polycarbonate | ||
Height 190mm | ||
Colour Clear | ||
Standards/Approvals RoHS, UL 746C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKH30-T
The Fibox cover made up of polycarbonate material. It is used with EKH enclosure.
Totally insulated
UL 746C UV resistance
- RS Stock No. 2805466
- Mfr. Part No. EKH 80-G cover
Each (In a Pack of 8)
$46.028
- RS Stock No. 2805467
- Mfr. Part No. EKH 80-T cover
Each (In a Pack of 8)
$55.261
- RS Stock No. 2805469
- Mfr. Part No. EKHS base
Each (In a Pack of 8)
$74.328
- RS Stock No. 2805468
- Mfr. Part No. EKHA base
Each (In a Pack of 8)
$95.418
Related links
- Fibox Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKH Series Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKHA Series Polycarbonate Cabinet Base for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKHS Series Polycarbonate Cabinet Base for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKJ Series Polycarbonate Cover for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 190 mm x 190mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm












