Fibox EKHS Series Polycarbonate Cabinet Base for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- RS Stock No.:
- 280-5469
- Mfr. Part No.:
- EKHS base
- Brand:
- Fibox
Subtotal (1 pack of 8 units)*
$493.54
(exc. GST)
$542.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $61.693 | $493.54 |
*price indicative
- RS Stock No.:
- 280-5469
- Mfr. Part No.:
- EKHS base
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cabinet Base | |
| Product Type | Base Element | |
| Length | 190mm | |
| For Use With | EKH Enclosure | |
| Width | 190mm | |
| Material | Polycarbonate | |
| Height | 190mm | |
| Series | EKHS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cabinet Base | ||
Product Type Base Element | ||
Length 190mm | ||
For Use With EKH Enclosure | ||
Width 190mm | ||
Material Polycarbonate | ||
Height 190mm | ||
Series EKHS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKHS
The Fibox base with dimension 190 x 190 x 100 mm, it is used with EKH enclosures.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKHA Series Polycarbonate Cabinet Base for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox EKH Series Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 190 mm x 190mm
- Fibox EKJB Series Polycarbonate Cabinet Base for Use with EKJ Enclosures 280 mm x 280 mm x 190mm
- Fibox EKMR Series Polycarbonate Cabinet Base for Use with EKM Enclosures 380 mm x 380 mm x 190mm
- Fibox EKMB Series Polycarbonate Cabinet Base for Use with EKM Enclosures 380 mm x 380 mm x 190mm
