Fibox EKH Series Polycarbonate Cover for Use with EKH Enclosure 190 mm x 190 mm x 190mm

Subtotal (1 pack of 8 units)*

$442.09

(exc. GST)

$486.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$55.261$442.09

*price indicative

RS Stock No.:
280-5467
Mfr. Part No.:
EKH 80-T cover
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Cover

Accessory Type

Cover

Length

190mm

For Use With

EKH Enclosure

Width

190mm

Material

Polycarbonate

Height

190mm

Colour

Clear

Series

EKH

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI

EKH80-T


The Fibox cover made up of polycarbonate material. It is used with EKH enclosure.

Totally insulated

UL 746C UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy