RS Better World
Schneider Electric PanelSeT Series Plastic Cover for Use with Enclosure 80 mm x 80mm
- RS Stock No.:
- 219-9490
- Mfr. Part No.:
- NSYPC200
- Brand:
- Schneider Electric
Subtotal (1 pack of 16 units)*
$176.64
(exc. GST)
$194.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 16 + | $11.04 | $176.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9490
- Mfr. Part No.:
- NSYPC200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | Enclosure | |
| Width | 80mm | |
| Material | Plastic | |
| Height | 80mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACH | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With Enclosure | ||
Width 80mm | ||
Material Plastic | ||
Height 80mm | ||
Series PanelSeT | ||
Standards/Approvals REACH | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial - plastic covers for plinth corners has 80 mm width and 198 mm depth made up of plastic. It has 0.053 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Steel Slide Bracket for Use with Thalassa PLA 100 mm x 60 mm x 80mm
- Schneider Electric PanelSeT Series Polyester Insert for Use with Thalassa PLM, PLD 10 mm x 70 mm x 80mm
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa 3 cm x 1000000.00 mm x 10cm
- Schneider Electric PanelSeT Series Plastic Hinge for Use with Thalassa PLS Modular Boxes 25 mm x 100 mm x 100mm
- Schneider Electric PanelSeT Series Plastic Fixing Lug for Use with Thalassa x 100 mm x 90mm
- Schneider Electric PanelSeT Series Plastic Gasket for Use with Thalassa PLM 1 m x 1600000.00 mm x 1m
- Schneider Electric PanelSeT Series Plastic Locking Screw for Use with PLS Box
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with PLA Enclosure
