Rittal SO Series Steel Levelling Foot for Use with SE and PC, TS, Enclosure VX
- RS Stock No.:
- 265-1287
- Mfr. Part No.:
- 2859000
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$2,307.36
(exc. GST)
$2,538.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $576.84 | $2,307.36 |
*price indicative
- RS Stock No.:
- 265-1287
- Mfr. Part No.:
- 2859000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Levelling Foot | |
| For Use With | SE and PC, TS, Enclosure VX | |
| Material | Steel | |
| Series | SO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Levelling Foot | ||
For Use With SE and PC, TS, Enclosure VX | ||
Material Steel | ||
Series SO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Rittal SO Levelling foot for mounting on enclosures, for easier floor cleaning and to compensate for floor irregularities
Unhindered access for floor cleaning
Related links
- Rittal PS Series Sheet Steel Levelling Foot for Use with Enclosure 43 mm
- Rittal HD Series Stainless Steel Levelling Foot for Use with Enclosure
- Rittal HD Series Stainless Steel Levelling Foot for Use with Enclosure 195 mm
- Rittal TS Series for Use with TS, Enclosure types VX
- Rittal SM 2415.100 Series Handle for Use with TS Enclosure VX
- Rittal TS Series Steel Wall Mount Bracket for Use with VX SE TS IT SE, Enclosure Type VX
- Rittal TS Series Plastic for Use with SE VX
- Rittal TS Series Steel Clamp for Use with Enclosure VX VX IT x 9 mm x 9mm
