Rittal TS Series Steel Clamp for Use with Enclosure VX, TS IT/TS IT, VX IT x 9 mm x 9mm

Subtotal (1 pack of 4 units)*

$103.03

(exc. GST)

$113.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$25.758$103.03

*price indicative

RS Stock No.:
263-3787
Mfr. Part No.:
7824540
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Clamp

Product Type

Clamp Kit

Length

9mm

For Use With

Enclosure VX, TS IT/TS IT, VX IT

Width

9mm

Material

Steel

Series

TS

Standards/Approvals

No

Hazardous Area Certification

No

The Rittal DK Baying clamp For retrospective baying of enclosures with screw-fastened or lockable side panels.

Material Sheet Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy