Rittal SM 2415.100 Series Handle for Use with TS, SE, Enclosure VX
- RS Stock No.:
- 224-7018
- Mfr. Part No.:
- 2415100
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$256.50
(exc. GST)
$282.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $256.50 |
| 5 - 9 | $243.65 |
| 10 + | $230.85 |
*price indicative
- RS Stock No.:
- 224-7018
- Mfr. Part No.:
- 2415100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | TS, SE, Enclosure VX | |
| IP Rating | IP54, IP34 | |
| Series | SM 2415.100 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With TS, SE, Enclosure VX | ||
IP Rating IP54, IP34 | ||
Series SM 2415.100 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Rittal SM transport and mounting handle accessory for enclosure type TS, SE. It is use for safe installation and removal of the door and during relocation in the workshop.
Supply includes Hinge pin removal tool for 130° hinges, pre-integrated
Hinge pin removal tool for 180° hinges (supplied loose)
Related links
- Rittal TS Series Steel Wall Mount Bracket for Use with VX SE TS IT SE, Enclosure Type VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS Enclosure Type: VX
- Rittal SM Series Handle for Use with SE, Enclosure TS8
- Rittal SZ 8800 Series Die Cast Zinc Hinge for Use with Enclosure Type VX SE TS 8
- Rittal SO Series Steel Levelling Foot for Use with SE and PC Enclosure VX
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With TS VX
- Rittal TS Series Plastic for Use with SE VX
- Rittal Sheet Steel Mounting Plate 110 mm L for Use with VX SE AE Series
