Rittal PS Series Steel Levelling Foot for Use with Enclosure 43 mm
- RS Stock No.:
- 265-1352
- Mfr. Part No.:
- 4612000
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$416.02
(exc. GST)
$457.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $104.005 | $416.02 |
*price indicative
- RS Stock No.:
- 265-1352
- Mfr. Part No.:
- 4612000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Levelling Foot | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Material | Steel | |
| Height | 43mm | |
| Series | PS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Levelling Foot | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Material Steel | ||
Height 43mm | ||
Series PS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal PS Series Enclosure Accessory, Sheet Steel - 4612000
This sheet steel levelling foot, part of the PS series from Rittal is designed to help in compensating for height differences due to floor irregularities. Featuring a mounting thread of M12, this levelling foot is ideal for a range of enclosures like VX, VX IT, TS, TS IT, VX SE, PC, IW, and blue e+ chillers.
Features & Benefits
• Constructed with sheet steel material for durability
• Levelling range of 18 - 43 mm for varying height adjustments
• Designed without a hex socket for easy installation and adjustment
• Max load capacity of 3,000 N per component
• Dimensions of M12 x 40 for secure mounting
• Compatible with a range of enclosure types, including VX, TS, TS IT, VX SE, PC, IW, and blue e+ chillers
Applications
• Levelling feet suitable for TS, TS IT, SE, PC, IW, Chiller Blue e+, TX CableNet
• Ideal for adjustment height ranging from 18 - 43 mm
• Used with enclosures to compensate for floor irregularities
Can it be used for height adjustment?
It is designed to compensate for height differences caused by floor irregularities ranging from 18 - 43mm.
Will it support heavy loads?
Yes, with a maximum load capacity of 3,000 N per component, it can effectively handle heavy-duty applications.
Is it compatible with various enclosure types?
This leveling foot is designed to fit a wide range of enclosures, including VX, TS, TS IT, VX SE, PC, IW, and blue e+ chillers.
Can it be easily adjusted for installation?
It comes with a mounting thread of M12 x 40, allowing for secure and hassle-free installation.
Does it require any additional equipment for mounting?
A base/plinth adaptor is needed for mounting on the VX base/plinth for added stability and support.
- RS Stock No. 2260325
- Mfr. Part No. 6052500
Each
$146.21
- RS Stock No. 2701390
- Mfr. Part No. ECK03
Each (In a Pack of 2)
$107.44
- RS Stock No. 2651321
- Mfr. Part No. 4000240
Each (In a Pack of 4)
$927.96
- RS Stock No. 2843312
- Mfr. Part No. 24561-198
Each
$16.06
Related links
- Rittal HD Series Stainless Steel Levelling Foot for Use with Enclosure
- Rittal HD Series Stainless Steel Levelling Foot for Use with Enclosure 195 mm
- Rittal SO Series Steel Levelling Foot for Use with SE and PC Enclosure VX
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- nVent HOFFMAN LFHD Series Stainless Steel Levelling Foot for Use with Leveling Enclosures 178 mm x 178 mm x 65mm
- Rittal PS Series Steel Strip EMC Shield Bus for Use with Cable Shield Contact x 375 mm x 375mm
- Rittal PS Series Steel Strip EMC Shield Bus for Use with Cable Shield Contact x 550 mm x 550mm











