Rittal HD Series Stainless Steel Levelling Foot for Use with Enclosure
- RS Stock No.:
- 265-1322
- Mfr. Part No.:
- 4000250
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$4,046.24
(exc. GST)
$4,450.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $1,011.56 | $4,046.24 |
*price indicative
- RS Stock No.:
- 265-1322
- Mfr. Part No.:
- 4000250
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Levelling Foot | |
| For Use With | Enclosure | |
| Material | Stainless Steel | |
| Series | HD | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Levelling Foot | ||
For Use With Enclosure | ||
Material Stainless Steel | ||
Series HD | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Rittal HD Levelling foot, with base attachment minimise cleaning time with help of fully covered, permanently sealed threads and provide compensation of floor inclines up to an angle of 10 degree with flexible base plate.
HD compact enclosure
Large levelling range
- RS Stock No. 2651321
- Mfr. Part No. 4000240
Each (In a Pack of 4)
$927.96
- RS Stock No. 2247064
- Mfr. Part No. 4000065
Each
$293.69
- RS Stock No. 2247048
- Mfr. Part No. 2536000
Each
$65.92
- RS Stock No. 0655038
- Mfr. Part No. NSYGF456
Each
$77.11
Related links
- Rittal HD Series Stainless Steel Levelling Foot for Use with Enclosure 195 mm
- Rittal HD Series Stainless Steel Wall Bracket for Use with KL Series HD Series x 50 mm
- Rittal HD 4000 Series Stainless Steel Handle for Use with Enclosure
- nVent HOFFMAN LFHD Series Stainless Steel Levelling Foot for Use with Leveling Enclosures 178 mm x 178 mm x 65mm
- Rittal HD Series Stainless Steel Terminal Box IPX9, 150 mm x 150 mm x 80 mm
- Rittal HD Series Stainless Steel Terminal Box IPX9, 200 mm x 200 mm x 120 mm
- Rittal HD Series Stainless Steel Terminal Box IPX9, 300 mm x 400 mm x 120 mm
- Rittal HD Series Stainless Steel Terminal Box IP66, 200 mm x 200 mm x 120 mm












