Rittal TS Series Steel Wall Mount Bracket for Use with VX SE, VX IT, TS IT, TS, SE, Enclosure Type VX
- RS Stock No.:
- 265-1349
- Mfr. Part No.:
- 4595000
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$370.89
(exc. GST)
$407.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $92.723 | $370.89 |
*price indicative
- RS Stock No.:
- 265-1349
- Mfr. Part No.:
- 4595000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Wall Mount Bracket | |
| For Use With | VX SE, VX IT, TS IT, TS, SE, Enclosure Type VX | |
| Material | Steel | |
| Series | TS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Wall Mount Bracket | ||
For Use With VX SE, VX IT, TS IT, TS, SE, Enclosure Type VX | ||
Material Steel | ||
Series TS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series TS Wall Mounting Bracket, 4 Steel Brackets, Suitable for Enclosure Types VX, SE, TS - 4595000
This wall mounting bracket is designed specifically for use with Rittal's enclosure types including VX, SE, TS, TS IT, VX IT, and VX SE. Crafted from steel with a zinc-plated surface finish, it provides robust support for enclosures, particularly those of shallow depth, accommodating heavy components or built-in swing frames. This versatile solution ensures secure mounting against walls, enhancing stability and efficiency in various applications.
Features & Benefits
• Ideal for mounting shallow-depth enclosures securely to walls
• Suitable for accommodating heavy components for enhanced stability
• Packaged in sets of four for convenient installation
• Designed to support versatile mounting configurations
Applications
• Used for securing enclosures with heavy components on the door
• Ideal for mounting to walls in automation and electrical environments
• Utilised to support swing frames in mechanical installations
• Suitable for industrial settings requiring robust enclosure support
How does the material used affect the longevity of this bracket?
Steel construction combined with a zinc-plated finish significantly enhances resistance to corrosion and wear, ensuring a longer lifespan, even in challenging environments.
What is the weight capacity of this mounting bracket when installed?
While the specifications do not list an explicit weight capacity, the sturdy steel design supports heavy components, making it suitable for demanding applications.
Can this bracket be used outdoors, or is it limited to indoor use?
The zinc-plated finish provides some protection against moisture and rust; however, it is primarily designed for indoor use and should be shielded from direct exposure to harsh outdoor conditions for optimal performance.
Related links
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS Enclosure Type: VX
- Rittal TS Series Steel Bracket for Use with Enclosure Type VX TS
- Rittal SZ 8800 Series Die Cast Zinc Hinge for Use with Enclosure Type VX SE TS 8
- Rittal TS Series Steel Support Rail TS, Series VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal TS Series Steel Cross Piece Rail 70 mm H 70 mm L For Use With CM SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
