- RS Stock No.:
- 252-3592
- Mfr. Part No.:
- 45050004
- Brand:
- Socomec
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$313.90
(exc. GST)
$345.29
(inc. GST)
Units | Per unit |
1 + | $313.90 |
- RS Stock No.:
- 252-3592
- Mfr. Part No.:
- 45050004
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec product is 4 poles power terminals that ensure the connection of power circuits. They comprise fixed connector terminals mounted on insulation brackets. These are tin plated aluminium terminals.
Type 5 terminals
High dielectric strength
High mechanical resistance
High resistance to damp heat
Top connections by lugs
Bottom connections by cable clamps
High dielectric strength
High mechanical resistance
High resistance to damp heat
Top connections by lugs
Bottom connections by cable clamps
Specifications
Attribute | Value |
---|---|
Type | Connection Terminal |
Length | 271mm |
Width | 95mm |
Material | Aluminium |