Eaton XMW-I-6 Series Metal LV Switchgear for Use with Drawer 125 mm x 185 mm x 95mm
- RS Stock No.:
- 120-680
- Mfr. Part No.:
- 168930 XMW-I-6
- Brand:
- Eaton
Subtotal (1 unit)*
$209.36
(exc. GST)
$230.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.36 |
*price indicative
- RS Stock No.:
- 120-680
- Mfr. Part No.:
- 168930 XMW-I-6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | LV Switchgear | |
| Length | 185mm | |
| For Use With | Drawer | |
| Width | 95mm | |
| Material | Metal | |
| Height | 125mm | |
| Series | XMW-I-6 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type LV Switchgear | ||
Length 185mm | ||
For Use With Drawer | ||
Width 95mm | ||
Material Metal | ||
Height 125mm | ||
Series XMW-I-6 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed to provide reliable power distribution in your electrical systems. With a compact size and lightweight construction, this switchgear is easy to install and maintain, making it ideal for various applications.
Compact design suitable for drawer installation in 150-300mm cabinets
Product dimensions of 185mm x 125mm x 95mm make it versatile for different setups
Weighing only 035 kilograms it is easy to handle and install
RoHS conformity ensures eco-friendly op
Related links
- Eaton XMW-I-5 Series Metal LV Switchgear for Use with 185 125 mm x 185 mm x 95mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 185 mm x 85mm
- Eaton XMW-OC Series Accessory Kit for Use with Enclosure 170 mm x 185 mm x 175mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 170 mm x 185 mm x 170mm
- Eaton XMW-I-3 Series Metal Accessory Kit for Use with Enclosure 75 mm x 135 mm x 190mm
- Eaton XMW-I-1 Series Metal Accessory Kit for Use with Enclosure 65 mm x 135 mm x 190mm
- Eaton XMW-I-2 Series Metal Accessory Kit for Use with Enclosure 75 mm x 135 mm x 190mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 15 mm x 350 mm x 15mm
