Tork White Plastic Toilet Paper Dispenser, 128 mm x 271 mm x 159 mm

Subtotal (1 unit)*

$80.45

(exc. GST)

$88.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.45

*price indicative

RS Stock No.:
136-9643
Mfr. Part No.:
556000
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Colour

White

Product Type

Toilet Paper Dispenser

Single Or Dual

Single

Material

Plastic

Height

271mm

Depth

128mm

Width

159 mm

Toilet Paper Type

Folded

Standards/Approvals

No

COO (Country of Origin):
HU

Tork Folded Toilet Paper Dispenser


Tork Folded toilet paper dispenser is made from plastic and wall-mounted saving valuable floor space within smaller washrooms. Ideal for low to medium traffic. This slim designed dispenser gives you sheet by sheet dispensing so is hygienic and cost effective.

FEATURES and BENEFITS:


Folded Toilet Roll Dispenser;Made from plastic;Wall-mounted;Space saving;Slim design;Low to medium washroom traffic;Easy to load and refill;Sheet by sheet dispensing;Hygienic;Economical;Efficient

Washroom Systems - SCA Hygiene Products


Related links